346-032-521-602

Heilind Number:EDA346-032-521-602
Manufacturer:EDAC
Manufacturer Number:346-032-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a single row layout and 32 positions, these connectors offer seamless integration for your electronic components. The Copper Alloy contacts ensure reliable power transmission, while a 3A amperage rating guarantees safe and efficient operation. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.