M83723/74R2025N L/C

Heilind Number:EDA346-032-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-603

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant green hue offer reliable performance, with an amperage of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 32 positions at a pitch of .125 inches, they facilitate precise board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your electronic assemblies with these high-quality components.