M83723/74R2025Y L/C

Heilind Number:EDA346-032-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row configuration and 32 positions, they offer seamless integration for your electronic assemblies. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and .125-inch pitch for easy installation and secure connection. Elevate your PCB design with these high-quality connectors, a crucial component in ensuring smooth and efficient electronic connectivity.