M83723/74R20286 L/C

Heilind Number:EDA346-032-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for seamless integration, the connectors feature a single row layout with 32 positions and a .125-inch pitch, ensuring optimal performance in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a low profile and straight mount orientation, these connectors facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Elevate your connectivity solutions with these versatile and dependable Card Edge Connectors.