M83723/74R20287 L/C

Heilind Number:EDA346-032-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-608

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure secure and reliable connections. With a single row layout, Copper Alloy contacts, and a .125-inch pitch, they offer precise and efficient board-to-board connections. The 32-position design allows for versatile use, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity with these essential components.