M83723/74R20288 L/C

Heilind Number:EDA346-032-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-612

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a single row design and a pitch of .125 inches, they offer seamless integration on your PCBs. Boasting 32 positions and a 3A amperage capacity, they ensure efficient power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for Board to Board connections, these connectors guarantee secure and stable linking for your devices. Upgrade your connectivity with these high-quality components.