M83723/74R20289 L/C

Heilind Number:EDA346-032-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-658

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. Featuring a single row layout with 32 positions and a .125-inch pitch, they offer precision and efficiency in your PCB connections. With a low-profile straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and reliable for a range of applications. Trust in their quality for secure and efficient board-to-board connections.