M83723/74R20396 L/C

Heilind Number:EDA346-032-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a striking visual appeal while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee exceptional durability and safety. With two rows of copper alloy contacts, a pitch of .125 inches, and a spacing of .2 inches, they provide seamless integration for up to 32 positions. Designed for straight mount orientation, they facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your PCB design with these essential components.