M83723/74R20397 L/C

Heilind Number:EDA346-032-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 32 positions, these connectors ensure seamless communication between circuit boards. The contact material is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and stable connections. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board PCB connections, they provide a straightforward straight-mount orientation. Upgrade your connectivity solutions with these essential components.