M83723/74R20398 L/C

Heilind Number:EDA346-032-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and offer a seamless amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durable performance in diverse operating environments. With two rows and a copper alloy contact material, they provide efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating seamless board-to-board connections. Engineered for straight mount orientation, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a vital component for any PCB assembly project. Trust in our high-quality connectors to streamline your electronic setups.