M83723/74R20399 L/C

Heilind Number:EDA346-032-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration into your electronic setups, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer optimal signal transmission. Boasting 32 positions, they provide ample room for your circuit connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for high-speed data transfer and power supply applications, these connectors are a must-have in your electronic component inventory.