M83723/74R2039N L/C

Heilind Number:EDA346-032-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-812

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, these connectors ensure reliable performance. With 32 positions spread across 2 rows and a pitch of .125 inches, they offer ample space for seamless integration. Crafted from high-quality Copper Alloy, the contacts guarantee efficient conductivity. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their robust construction and precision engineering for optimal connectivity solutions.