M83723/74R2039Y L/C

Heilind Number:EDA346-032-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, these connectors ensure reliable performance. Featuring two rows of 32 positions each, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Designed for straight mounting orientation, they provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Upgrade your setup with these essential components.