M83723/74R20416 L/C

Heilind Number:EDA346-032-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-878

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 32 positions offers ample connection possibilities, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Trust in their quality for seamless board-to-board connectivity in your projects.