M83723/74R20417 L/C

Heilind Number:EDA346-032-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 32 positions, ensuring reliable performance in your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our green-hued connectors for efficient and secure board-to-board connections. Elevate your circuitry with this essential component.