M83723/74R20418 L/C

Heilind Number:EDA346-032-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 32 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, offers both durability and safety. With a contact material of Copper Alloy, these connectors guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Elevate your electronics projects with our high-quality Card Edge Connectors.