M83723/74R20419 L/C

Heilind Number:EDA346-032-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-103

Detailed Description

Upgrade your connectivity with our Card Edge Connectors, essential components for seamless data transmission on PCBs. Designed with precision in mind, these connectors feature 32 positions in a single row, allowing for efficient and organized circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to meet your connectivity needs effortlessly.