M83723/74R2041N L/C

Heilind Number:EDA346-032-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed to deliver optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 32 positions, they ensure seamless board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee reliable power transmission at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their quality and efficiency to elevate your PCB assembly projects.