M83723/74R2041Y L/C

Heilind Number:EDA346-032-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-107

Detailed Description

Upgrade your board-to-board connections with these high-quality Card Edge Connectors. Designed for efficiency and durability, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row configuration, these connectors boast 32 positions and a pitch of .125 inches, perfect for seamless integration into your PCB setup. Crafted from robust Copper Alloy, the contacts guarantee a stable and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse applications. Choose these connectors for reliable and efficient board-to-board connectivity.