M83723/74R22126 L/C

Heilind Number:EDA346-032-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless board-to-board PCB integration. Designed for efficiency, these connectors feature a single row layout with 32 positions, ensuring precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material and 3 A amperage rating provide optimal conductivity and power transmission. With a pitch of .125 in and row spacing of .2 in, these connectors offer seamless installation on your PCBs. Enjoy effortless integration with straight mount orientation, perfect for streamlined assembly processes. Elevate your connectivity solutions with these green-hued connectors, a must-have for any electronic project.