M83723/74R22127 L/C

Heilind Number:EDA346-032-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and efficient performance. With a single row design and 32 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, they guarantee reliable functionality in diverse environments. Perfect for board-to-board connections, these connectors are a must-have in your electronic component arsenal.