M83723/74R22129 L/C

Heilind Number:EDA346-032-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The double-row configuration, with 32 positions and a pitch of .125 inches, offers ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of these connectors to optimize your electronic assembly process.