M83723/74R2212N L/C

Heilind Number:EDA346-032-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 rated Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and a total of 32 positions, they provide ample connectivity options. The Copper Alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Whether you require straight or right-angle orientation, these connectors deliver flexibility in installation. Operating flawlessly in temperature ranges from -40 to 105°C, they are ideal for use in diverse environments. Upgrade your board-to-board connections with these high-quality components.