M83723/74R22196 L/C

Heilind Number:EDA346-032-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-204

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration on circuit boards. The straight mount orientation and 32 positions accommodate various connection needs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your system with these high-quality connectors, ideal for a range of applications in the electronics industry.