M83723/74R22197 L/C

Heilind Number:EDA346-032-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The double-row configuration with 32 positions offers ample connectivity options, while the copper alloy contacts guarantee excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Their .125-inch pitch and .2-inch row spacing facilitate secure PCB connections, and the straight mount orientation allows for easy installation. Trust in our top-quality connectors to optimize your PCB assembly processes.