M83723/74R22198 L/C

Heilind Number:EDA346-032-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-208

Detailed Description

Enhance connectivity in your circuit board assembly with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3A and Copper Alloy contacts, they ensure reliable power transmission. Offering a double row configuration with a pitch of .125 inches and 32 positions, they enable efficient data transfer between boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Explore our range of connectors under the Card Edge Connectors category to elevate your PCB connectivity solutions.