M83723/74R22199 L/C

Heilind Number:EDA346-032-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for reliable performance in electronic devices. Featuring a vibrant Green color, these connectors boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material. With a total of 32 positions spread across 2 rows, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors can operate in temperatures ranging from -40 to 105°C. With a straight mount orientation, they provide easy installation onto your PCBs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.