M83723/74R22326 L/C

Heilind Number:EDA346-032-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-603

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors offer a secure and efficient solution for your electronic projects. With a high amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation in various environments. Featuring one row of 32 copper alloy contact positions, with a pitch of .125 in and row spacing of .2 in, they provide seamless integration and easy assembly. The straight mount orientation allows for convenient installation onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for a variety of applications. Upgrade your connectivity with our high-quality Card Edge Connectors.