M83723/74R22327 L/C

Heilind Number:EDA346-032-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-604

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, ideal for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors are not only visually distinctive but also offer reliable performance, with a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure robust and secure connections. With a single row design and a pitch of .125 inches, they provide efficient data transfer capabilities. Boasting 32 positions and straight mount orientation, they facilitate streamlined PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in their quality to meet your connectivity needs with precision.