M83723/74R22328 L/C

Heilind Number:EDA346-032-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-607

Detailed Description

Enhance connectivity on your PCB with these innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 32 positions, they offer seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity solutions with these high-quality Card Edge Connectors.