M83723/74R22329 L/C

Heilind Number:EDA346-032-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors boast a single row layout with 32 copper alloy contact positions, ensuring efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide reliable performance in diverse environments. Ideal for board-to-board connections, they feature a straight mount orientation, facilitating easy installation. Elevate your electronic assemblies with these high-quality connectors, a must-have in any professional workspace.