M83723/74R2232N L/C

Heilind Number:EDA346-032-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration on your circuit boards, they ensure reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee long-lasting durability and efficient signal transfer. With a pitch of .125 inches and 32 positions, they offer ample connectivity options for your applications. The straight mount orientation and compact design make them easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB connections with these green connectors, a must-have for any electronics project.