M83723/74R2232Y L/C

Heilind Number:EDA346-032-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 32 positions, they offer optimal space efficiency. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in a temperature range from -40 to 105 °C, these connectors are built for durability in various environments. Perfect for board-to-board connections, they have a pitch of .125 inches and a row spacing of .2 inches, allowing for precise alignment. Choose our Card Edge Connectors for superior performance and longevity in your electronic projects.