M83723/74R22556 L/C

Heilind Number:EDA346-032-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-678

Detailed Description

Enhance connectivity in your circuit boards with these Card Edge Connectors. Designed for efficient performance, they feature a vibrant Green color and boast a high amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With a single row layout and 32 positions, these connectors offer ample space for component attachment. The Copper Alloy contact material guarantees robust and enduring connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for diverse applications, the connectors have a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your PCBs with these essential components.