M83723/74R22557 L/C

Heilind Number:EDA346-032-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-802

Detailed Description

Enhance connectivity within your circuit boards with these green Card Edge Connectors. Designed for efficiency and durability, they feature a 3 A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for up to 32 positions. Their straight mount orientation and efficient row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any electronic setup, making them a must-have in your inventory.