M83723/74R22558 L/C

Heilind Number:EDA346-032-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a striking green color that stands out on your circuit board. Designed for efficiency, these connectors feature a dual-row configuration with 32 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee both durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.