M83723/74R2255N L/C

Heilind Number:EDA346-032-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors boast a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable and efficient signal transmission. With 32 positions available, they provide ample connectivity options for your circuit board. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your system with these premium connectors, essential components in the world of electronic connectivity.