346-032-522-808

Heilind Number:EDA346-032-522-808
Manufacturer:EDAC
Manufacturer Number:346-032-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-808

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With a dual-row layout and 32 positions, they offer ample connectivity options for seamless integration. The Copper Alloy contacts and .125-inch pitch guarantee secure and efficient data transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of electronic systems. Trust in our connectors to deliver optimal performance and longevity in your projects.