M83723/74R24197 L/C

Heilind Number:EDA346-032-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-522-858

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for efficient and secure board-to-board connections. With a vibrant green color, these connectors not only offer practicality but also add a touch of style to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of high-quality Copper Alloy contacts, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate 32 positions, perfect for a variety of applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for professionals and hobbyists alike, these connectors are a must-have for any project requiring seamless board-to-board connections.