M83723/74R24199 L/C

Heilind Number:EDA346-032-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 32 positions, they offer efficient power transmission at an amperage of 3A. The copper alloy contact material ensures reliable conductivity, while a pitch of .125in and row spacing of .2in facilitate easy insertion. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in any environment. Ideal for a variety of applications, they are a vital component for your connectivity needs.