M83723/74R2419N L/C

Heilind Number:EDA346-032-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a single row of 32 positions with a pitch of .125 inches, ensuring reliable and efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. The straight mount orientation and .2-inch row spacing facilitate easy installation, making them ideal for board-to-board connections in various electronic devices. Trust in our connectors to deliver seamless performance and enhance your PCB assembly process.