M83723/74R2419Y L/C

Heilind Number:EDA346-032-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a single row of 32 contact positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, perfect for demanding electronic projects.