| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74R24436 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-032-526-104 |
M83723/74R24436 L/C
| Heilind Number: | EDA346-032-526-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74R24436 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 3 A. With 32 positions in a single row and a pitch of .125 inches, they offer seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Trust in our connectors for secure and stable board-to-board connections.

