M83723/74R24437 L/C

Heilind Number:EDA346-032-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 32 positions, ensuring efficient signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your system's connectivity with these green-colored connectors, offering a current rating of 3A. Their straight mount orientation facilitates easy installation, making them a valuable addition to your connector arsenal. Explore the possibilities and elevate your connectivity solutions with our Card Edge Connectors.