M83723/74R24439 L/C

Heilind Number:EDA346-032-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 32 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and stable connections. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Their straight mount orientation facilitates easy installation onto your PCB board. Upgrade your electronic systems with these green connectors, a must-have in your inventory for seamless board-to-board connectivity.