M83723/74R2443N L/C

Heilind Number:EDA346-032-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-158

Detailed Description

Elevate your PCB connections with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors boast a sleek and eye-catching aesthetic while offering a robust amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient conductivity. With a single row layout and a .125-inch pitch, they provide easy installation and precise alignment. Offering 32 positions in total, these connectors ensure ample connectivity options for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and suitable for various environments. Upgrade your connectivity solutions with these essential components.