M83723/74R2443Y L/C

Heilind Number:EDA346-032-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-201

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and a contact material of Copper Alloy, ensuring reliable power transmission. With two rows and 32 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy integration, while their straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless data transmission.