M83723/74R24576 L/C

Heilind Number:EDA346-032-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-202

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. These high-performance connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 32 positions, they offer seamless integration for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Designed for straight mounting orientation, these connectors guarantee easy installation and secure connections. Elevate your PCB connectivity with this essential component for efficient and robust electronic systems.