M83723/74R24577 L/C

Heilind Number:EDA346-032-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-203

Detailed Description

Enhance connectivity with these green Card Edge Connectors, designed for efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various environments. With two rows and 32 positions, they offer ample room for multiple connections. The Copper Alloy contact material provides excellent conductivity, supported by a 3A amperage rating. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Choose straight mount orientation for seamless integration into your PCB layout. Trust in these high-quality connectors for secure and efficient data transmission.