M83723/74R24578 L/C

Heilind Number:EDA346-032-526-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-526-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your setup. With a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in various applications. The two-row design with a pitch of .125 inches and row spacing of .2 inches allows for efficient signal transmission. Boasting 32 positions and a 3A amperage rating, these connectors are suitable for high-density connections. Their straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.